5MF 700-R

Heilind Number:BEF5MF 700-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 700-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 700mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 700-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:700 mA
Voltage Rating (AC):250 VAC
SKU:BEF5MF 700-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5MF series. This 5x20mm cartridge fuse features a fast blow response time, making it ideal for efficient circuit protection. With a current rating of 700mA and a voltage rating of 250VAC, it meets UL standards for safety and performance. Perfect for use in a variety of applications, this fuse is designed to provide reliable protection for your electronic devices. Trust in its quality construction and precision engineering to safeguard your circuits.