5MF 8-R

Heilind Number:BEF5MF 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 8-R
Series:5MF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:8 A
Voltage Rating (AC):125 VAC
SKU:BEF5MF 8-R

Detailed Description

Protect your circuits with our 5x20mm Glass Tube Fuse. Designed for fast-acting response, this UL-listed cartridge fuse has a current rating of 8A and a voltage rating of 125VAC. Suitable for use in holders, it offers reliable protection for a wide range of electronic devices. Trust in its quality construction for peace of mind in your circuit protection needs.