5MF 800-R

Heilind Number:BEF5MF 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MF 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MF 800-R
Series:5MF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:800 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5MF 800-R

Detailed Description

Safeguard your electronic circuits with this 5x20mm Glass Tube Fuse. Designed for fast-acting protection, it offers a current rating of 800mA and a voltage rating of 250VAC. UL-certified for reliability, this cartridge fuse is suitable for use in various applications, ensuring the safety of your devices. Simply place it in a compatible holder for easy installation and peace of mind. Trust in its fast-blow response time to swiftly interrupt any overcurrent situations, preventing damage and maintaining the integrity of your circuits. An essential component in circuit protection, this fuse belongs in your inventory of electronic supplies.