5MFP 1-R

Heilind Number:BEF5MFP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 1-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 1-R

Detailed Description

Introducing our Series 5MFP Glass Tube Fuse, designed for reliable circuit protection. With a 5x20mm (Axial Lead) case size and fast blow response time, this UL-listed fuse ensures quick and efficient operation. Rated for 1A current and 250VAC voltage, it offers robust protection for various applications. The through-hole mount type simplifies installation, while the glass material guarantees durability. Trust in this fuse for dependable safeguarding of your electronic devices.