5MFP 1.25-R

Heilind Number:BEF5MFP 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 1.25-R
Series:5MFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 1.25-R

Detailed Description

Introducing a reliable circuit protection solution for your electronic devices - the 5MFP series Glass Tube Fuse. Featuring a compact 5x20mm case size with axial pigtail leads for easy through-hole mounting, this cartridge fuse is designed for efficient and fast blow response. With a current rating of 1.25A and a voltage rating of 250VAC, it ensures optimal protection against overcurrent situations. UL-listed for quality assurance, it is the perfect choice for various applications where safety and reliability are paramount. Trust in the 5MFP Glass Tube Fuse to safeguard your circuits and equipment.