5MFP 1.5-R

Heilind Number:BEF5MFP 1.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 1.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 1.5-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 1.5-R

Detailed Description

This fast-acting glass tube fuse, designed for through-hole mounting, offers reliable circuit protection with a current rating of 1.5A and voltage rating of 250VAC. Measuring 5x20mm, it is UL-listed for quality assurance and features an axial pigtail for easy installation. Ideal for various applications requiring fast blow protection, this cartridge fuse is a dependable choice for safeguarding electronic devices and equipment.