5MFP 2.5-R

Heilind Number:BEF5MFP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 2.5-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:2.5 A
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 2.5-R

Detailed Description

Introducing a reliable solution for circuit protection, the Glass Tube Fuse in the 5MFP series offers fast-acting performance with a current rating of 2.5A. Featuring an axial pigtail design and a compact 5x20mm case size, this cartridge fuse is easy to install through hole mounting. With a voltage rating of 250VAC, it provides effective protection for various applications. UL certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Ensure the safety of your electronic devices with this high-performance fuse.