5MFP 3.5-R

Heilind Number:BEF5MFP 3.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 3.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 3.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 3.5-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:3.5 A
Voltage Rating (AC):125 VAC
SKU:BEF5MFP 3.5-R

Detailed Description

Introducing the Glass Tube Fuse, part of our 5MFP series. With a compact 5x20mm case size and Axial Pigtail design, this UL-listed fuse is perfect for through-hole mounting in a variety of applications. Featuring fast blow response time and a current rating of 3.5A, it offers reliable circuit protection. Rated for 125VAC, this fuse is essential for safeguarding your electronic devices. Trust in its quality construction and performance, making it an indispensable component in any circuit.