5MFP 4-R

Heilind Number:BEF5MFP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 4-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):125 VAC
SKU:BEF5MFP 4-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection with a 5x20mm (Axial Lead) case size. This UL-listed cartridge fuse features a Fast Blow response time, offering dependable safeguarding against overcurrent events. With a current rating of 4A and voltage rating of 125VAC, it's ideal for various electronic applications. The Through Hole mount type ensures easy installation, while the glass fuse material provides durability. Trust in this fuse for efficient and effective protection of your circuits.