5MFP 5-R

Heilind Number:BEF5MFP 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 5-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):125 VAC
SKU:BEF5MFP 5-R

Detailed Description

Introducing the 5MFP Series 5x20mm Glass Tube Fuse, a reliable solution for safeguarding your electronic devices. Featuring an axial pigtail design, this UL-listed fuse is engineered for easy through-hole mounting. With a fast blow response time, it efficiently protects against overcurrent situations, rated for 5A current and 125VAC voltage. Trust in its durable glass construction to provide lasting circuit protection. Perfect for a range of applications, from industrial machinery to consumer electronics. Stay secure with the 5MFP Glass Tube Fuse.