5MFP 500-R

Heilind Number:BEF5MFP 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 500-R
Series:5MFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 500-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable and essential component for your circuit protection needs. With a 5x20mm (Axial Lead) case size, this cartridge fuse is easily mountable through hole installation. Crafted from durable glass material, it ensures long-lasting performance. Operating with a fast blow response time, it provides efficient protection against overcurrent situations. With a current rating of 500mA and a voltage rating of 250VAC, it's suitable for a wide range of applications. This UL-listed fuse is a must-have in your inventory for safeguarding your electronic devices.