5MFP 6-R

Heilind Number:BEF5MFP 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 6-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:6 A
Voltage Rating (AC):125 VAC
SKU:BEF5MFP 6-R

Detailed Description

Enhance your circuit protection with this high-quality Glass Tube Fuse, part of our 5MFP series. Designed for reliable performance, this 5x20mm (Axial Lead) Cartridge fuse features a Fast Blow response time, safeguarding against sudden power surges. With a 6A current rating and 125VAC voltage rating, it ensures optimal functioning in various electronic applications. UL-certified for peace of mind, this fuse is a must-have component for maintaining the integrity of your systems. Upgrade your protection today with this essential product.