5MFP 7-R

Heilind Number:BEF5MFP 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 7-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:7 A
Voltage Rating (AC):125 VAC
SKU:BEF5MFP 7-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable and essential component for circuit protection. With a compact 5x20mm (Axial Lead) case size, this cartridge fuse is designed for through-hole mounting. Crafted from high-quality glass material, it ensures durability and safety. Featuring a fast blow response time, it swiftly interrupts the circuit in case of overload, safeguarding your equipment. With a current rating of 7A and voltage rating of 125VAC, it meets industry standards for performance. UL certified, this fuse guarantees quality and compliance. Trust in our Glass Tube Fuse for efficient and effective protection of your electronic devices.