5MFP 700-R

Heilind Number:BEF5MFP 700-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 700-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 700mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 700-R
Series:5MFP
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:700 mA
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 700-R

Detailed Description

Safeguard your electronic devices with our UL-listed Glass Tube Fuse. Designed for reliable circuit protection, this fast-blow 5x20mm cartridge fuse features a current rating of 700mA and a voltage rating of 250VAC. Its through-hole mount type ensures secure installation, making it ideal for a wide range of applications. Trust in its efficient response time to safeguard your equipment from overcurrent events. Find peace of mind knowing your circuits are protected with this essential component.