5MFP 8-R

Heilind Number:BEF5MFP 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, UL, Fast Blow, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 8-R
Series:5MFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:8 A
Voltage Rating (AC):125 VAC
SKU:BEF5MFP 8-R

Detailed Description

Introducing a reliable solution for circuit protection, our Glass Tube Fuse is a vital component for safeguarding electronic devices. With a compact 5x20mm case size and axial pigtail design, it ensures easy installation on PCBs. Certified by UL, this fast-acting fuse offers dependable performance, rated at 8A for effective current protection. Operating at 125VAC, it is suitable for a wide range of applications. Trust in our fuse to provide efficient and durable safeguarding for your electronic systems.