5MFP 800-R

Heilind Number:BEF5MFP 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5MFP 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, UL, Fast Blow, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5MFP 800-R
Series:5MFP
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:800 mA
Voltage Rating (AC):250 VAC
SKU:BEF5MFP 800-R

Detailed Description

Introducing our high-quality Glass Tube Fuse, measuring 5x20mm and designed for reliable circuit protection. UL-certified and featuring a Fast Blow response time, this fuse ensures swift and efficient operation in safeguarding your electronic devices. With a current rating of 800mA and a voltage rating of 250VAC, it offers optimal performance for a wide range of applications. Trust in this Through Hole mount type cartridge fuse to provide essential protection for your circuits, guaranteeing peace of mind in your electronic setups.