5SF 1-R

Heilind Number:BEF5SF 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 1-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 1-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable circuit protection solution in the 5x20mm case size. Compliant with IEC Low Break standards and featuring a fast-acting response time, this cartridge fuse is essential for safeguarding your electronic devices. With a current rating of 1A and a voltage rating of 250VAC, it offers dependable performance in a wide range of applications. Designed for easy installation in a holder, it ensures convenient maintenance. Rest assured, this fuse is RoHS compliant, meeting environmental safety standards. Trust in its quality to keep your circuits protected. Elevate your circuit protection with our Glass Tube Fuse.