5SF 10-R

Heilind Number:BEF5SF 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 10-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF5SF 10-R

Detailed Description

Introducing our 5SF series Glass Tube Fuse, a reliable safeguard for your electronic devices. With a compact 5x20mm case size and quick-acting response time, this cartridge fuse offers efficient protection against overcurrent events. Rated at 10A and 250VAC, it meets IEC Low Break standards for added peace of mind. Designed for easy installation in a holder, it's a convenient solution for circuit protection needs. Rest assured, this fuse is RoHS compliant, ensuring environmentally friendly manufacturing practices. Trust in the quality and performance of our Glass Tube Fuse to keep your devices safe.