5SF 1.25-R

Heilind Number:BEF5SF 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 1.25-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 1.25-R

Detailed Description

Introducing our 5SF series Glass Tube Fuse, a reliable solution for circuit protection. Featuring a 5x20mm case size, this cartridge fuse is designed for efficient installation in a holder. With a fast blow response time, it ensures quick action in safeguarding your electronics. Rated at 1.25 A and 250 VAC, it offers robust protection against overcurrent situations. Compliant with IEC Low Break standards, this fuse is ideal for various applications requiring quick-acting fuses. Upgrade your circuit protection with this essential component.