5SF 1.6-R

Heilind Number:BEF5SF 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 1.6-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.6 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 1.6-R

Detailed Description

Introducing our 5SF series Glass Tube Fuse, designed for reliable circuit protection in a 5x20mm form factor. This cartridge fuse, with a fast acting response time, ensures quick intervention to safeguard your equipment. Rated at 1.6A, it offers optimal protection against overcurrent events. Its IEC Low Break design enhances safety, while the 250VAC voltage rating makes it suitable for a variety of applications. Trust in this fuse for efficient and durable protection in your electronic systems.