5SF 2-R

Heilind Number:BEF5SF 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 2-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):250 VAC
SKU:BEF5SF 2-R

Detailed Description

Introducing our 5SF series Glass Tube Fuse, designed for reliable circuit protection in a 5x20mm case size. This Cartridge fuse, with a fast-acting response time, ensures quick intervention against overcurrent events. Rated at 2A and 250VAC, it meets IEC Low Break standards for enhanced safety. Suitable for use in various applications, this fuse is a vital component in safeguarding your electronic systems. Upgrade to the 5SF for robust and efficient protection.