5SF 2.5-R

Heilind Number:BEF5SF 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 2.5-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 2.5-R

Detailed Description

Protect your circuits with the 5SF series Glass Tube Fuse, a reliable and efficient solution for safeguarding electronic components. This 5x20mm cartridge fuse, designed for use with a holder, features a fast-acting response time, ensuring prompt protection against overcurrent situations. With a current rating of 2.5A and a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. RoHS compliant and made of durable glass, this fuse is a crucial component for maintaining the integrity of your circuitry. Trust in its quality and performance for peace of mind in your applications.