5SF 3.15-R

Heilind Number:BEF5SF 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 3.15-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:3.15 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 3.15-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5SF series, designed for reliable circuit protection. With a 5x20mm case size and quick-acting response time, this cartridge fuse is essential for safeguarding electrical systems. Featuring a current rating of 3.15A and a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. Ideal for use with holders, this fuse is a crucial component in ensuring the longevity and performance of your equipment. Trust in its quality and efficiency for all your circuit protection needs.