5SF 4-R

Heilind Number:BEF5SF 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 4-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):250 VAC
SKU:BEF5SF 4-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, part of the 5SF series. Designed for quick and efficient circuit protection, this cartridge fuse features a fast-acting response time, making it ideal for safeguarding against overcurrent situations. With a current rating of 4A and a voltage rating of 250VAC, it is suitable for a variety of applications. Compliant with RoHS regulations, this fuse offers peace of mind in terms of environmental responsibility. Perfect for use in conjunction with a holder, it ensures easy installation and replacement. Trust in the reliability of our IEC Low Break Glass Tube Fuse for your circuit protection needs.