5SF 5-R

Heilind Number:BEF5SF 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 5-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):250 VAC
SKU:BEF5SF 5-R

Detailed Description

Introducing our 5SF series Glass Tube Fuse, designed for reliable circuit protection in a compact 5x20mm size. With a Cartridge mount type, this fuse is easily replaceable in compatible holders. Featuring a durable glass construction, it ensures safety and durability in various applications. Classified as a Fast Blow fuse, it offers quick-acting protection against overcurrents. Rated for 5A current and 250VAC voltage, it meets IEC Low Break standards for enhanced performance. Rest assured, this fuse is RoHS compliant, aligning with environmental regulations. Upgrade your circuit protection with this essential component.