5SF 500-R

Heilind Number:BEF5SF 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 500-R
Series:5SF
Mount Type:Holder
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SF 500-R

Detailed Description

Enhance circuit protection with our 5x20mm glass tube fuse from the 5SF series, designed for quick acting response in low break scenarios. This cartridge fuse, suitable for mounting in holders, features a 500mA current rating and a 250VAC voltage rating, making it ideal for a wide range of applications. Trust in its reliable performance to safeguard your electronic devices and systems effectively.