5SF 8-R

Heilind Number:BEF5SF 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 8-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:8 A
Voltage Rating (AC):250 VAC
SKU:BEF5SF 8-R

Detailed Description

Introducing the 5SF series Glass Tube Fuse, designed for efficient circuit protection in a 5x20mm case size. This Cartridge fuse, featuring a quick-acting response time, safeguards your equipment with a current rating of 8A and a voltage rating of 250VAC. Compliant with RoHS standards, it ensures environmentally friendly usage. Ideal for various applications, this IEC Low Break fuse is a reliable choice for maintaining the integrity of your electronic systems.