5SF 800-R

Heilind Number:BEF5SF 800-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SF 800-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Quick Acting, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SF 800-R
Series:5SF
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:800 mA
Voltage Rating (AC):250 VAC
SKU:BEF5SF 800-R

Detailed Description

Introducing our 5SF series Glass Tube Fuse, designed for reliable circuit protection. With a 5x20mm case size and a quick-acting response time, this cartridge fuse is ideal for safeguarding electronic equipment. Rated for 800mA current and 250VAC voltage, it meets IEC Low Break standards for enhanced safety. Complete with a holder mount type, it offers easy installation. Trust in this high-quality fuse for efficient protection against power surges and overloads in various applications.