5SFP 1-R

Heilind Number:BEF5SFP 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 1-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 1-R

Detailed Description

Introducing the 5SFP Series Glass Tube Fuse, a reliable solution for circuit protection. Designed for quick acting response, this fuse features a 5x20mm (Axial Lead) case size, perfect for through hole mounting. With a low break IEC rating, it ensures safe operation in various applications. The 1A current rating and 250VAC voltage rating make it suitable for protecting electronic devices and equipment. Trust in this high-quality fuse for efficient and dependable circuit protection.