5SFP 10-R

Heilind Number:BEF5SFP 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 10-R
Series:5SFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 10-R

Detailed Description

Protect your electronic circuits with our Glass Tube Fuse, featuring a 5x20mm axial pigtail design for easy installation. This IEC Low Break, Quick Acting fuse ensures fast response time, safeguarding against overcurrent situations. With a high current rating of 10A and a voltage rating of 250VAC, it's suitable for a wide range of applications. Trust in this reliable cartridge fuse for efficient circuit protection.