5SFP 1.25-R

Heilind Number:BEF5SFP 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 1.25-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 1.25-R

Detailed Description

Introducing a reliable solution for circuit protection - the 5SFP series Glass Tube Fuse. Measuring 5x20mm with Axial Pigtail leads, this cartridge fuse is designed for Through Hole mounting. Crafted from durable glass, it ensures optimal performance with a Fast Blow response time. With a current rating of 1.25A and a voltage rating of 250VAC, it meets IEC Low Break standards for safety. Trust in its Quick Acting mechanism to swiftly interrupt excess currents, safeguarding your electronics effectively. A must-have in your arsenal for protecting valuable circuitry.