5SFP 1.6-R

Heilind Number:BEF5SFP 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 1.6-R
Series:5SFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:1.6 A
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 1.6-R

Detailed Description

Explore reliable circuit protection with our Glass Tube Fuse. Designed for optimal performance, this 5x20mm (Axial Lead) cartridge fuse ensures seamless integration in your system. With a Quick Acting response time, it offers efficient safeguarding against overcurrent situations. Rated at 1.6A, it is ideal for various applications. Meeting IEC Low Break standards, it guarantees safety and compliance. Trust in this fuse for durable and effective protection in critical circuits.