5SFP 2-R

Heilind Number:BEF5SFP 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 2-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 2-R

Detailed Description

Enhance circuit protection with our Glass Tube Fuse from the 5SFP series. This 5x20mm cartridge fuse, designed for Through Hole mounting, features a durable glass construction and offers a fast blow response time for efficient safeguarding. With a current rating of 2 A and a voltage rating of 250 VAC, it meets IEC Low Break standards, ensuring reliable performance in diverse applications. Trust this Quick Acting fuse to provide essential protection for your electronic systems.