5SFP 2.5-R

Heilind Number:BEF5SFP 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 2.5-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 2.5-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5SFP series, designed for reliable circuit protection. With a 5x20mm (Axial Lead) case size and Cartridge fuse type, it offers easy installation through hole mounting. Crafted with durable glass material, it ensures longevity and safety in various applications. Operating as a Fast Blow fuse with a current rating of 2.5A, it swiftly responds to overcurrent events, safeguarding your equipment. Rated for 250VAC, this fuse complies with IEC Low Break standards, guaranteeing high performance and efficiency. Rest assured, it is also RoHS compliant, meeting environmental regulations for sustainable manufacturing practices. Upgrade your circuit protection with this Quick Acting Glass Tube Fuse, a dependable solution for your electronic systems.