5SFP 3.15-R

Heilind Number:BEF5SFP 3.15-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 3.15-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 3.15-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:3.15 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 3.15-R

Detailed Description

Safeguard your electronic devices with our Glass Tube Fuse, designed for quick and reliable protection. With a 5x20mm (Axial Lead) case size, this cartridge fuse is easily mountable through holes for secure installation. Featuring a fast blow response time, it efficiently interrupts current flow to prevent overload damage. Rated at 3.15A and 250VAC, it meets IEC Low Break standards for enhanced safety. Ideal for various applications, this fuse is a vital component in ensuring uninterrupted functionality of your circuitry. Trust in its quality for durable and efficient circuit protection.