5SFP 4-R

Heilind Number:BEF5SFP 4-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 4-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 4-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 4-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a variety of applications. With a compact 5x20mm (Axial Lead) case size, this cartridge fuse is easily mountable through holes for seamless installation. Operating with a fast blow response time, it swiftly interrupts current flow to safeguard your equipment. Offering a current rating of 4A and a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. Trust in this Quick Acting fuse to provide efficient and essential protection for your electronic devices.