5SFP 5-R

Heilind Number:BEF5SFP 5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 5-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 5-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for circuit protection. With a compact 5x20mm (Axial Lead) case size, it is designed for easy installation through hole mounting. This Cartridge fuse, made of durable glass, ensures high-performance in various applications. Boasting a fast blow response time, it offers quick acting protection against overcurrent situations. Rated at 5A and 250VAC, it complies with IEC Low Break standards for enhanced safety. Trust in this essential component for efficient and effective circuit protection in your projects.