5SFP 500-R

Heilind Number:BEF5SFP 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 500-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 500-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5SFP series. Designed for reliable circuit protection, this 5x20mm (Axial Lead) cartridge fuse boasts a Quick Acting response time, making it ideal for safeguarding electronic components. With a current rating of 500mA and a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. Easy to install with its Through Hole mount type, this fuse is a must-have for various applications in need of efficient overcurrent protection. Trust in its quality construction and fast blow capabilities to keep your circuits secure.