5SFP 6.3-R

Heilind Number:BEF5SFP 6.3-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 6.3-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 6.3A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 6.3-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:6.3 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 6.3-R

Detailed Description

Introducing a reliable solution for circuit protection, the 5SFP series Glass Tube Fuse is designed for optimal performance. With a compact 5x20mm (Axial Lead) case size and Through Hole mount type, it seamlessly integrates into various electronic systems. Engineered for quick response, this Fast Blow fuse ensures efficient protection against overcurrents. Featuring a high current rating of 6.3A and a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. Trust in its durability and precision for safeguarding your devices.