5SFP 630-R

Heilind Number:BEF5SFP 630-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 630-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 630-R
Series:5SFP
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Cartridge
Case Size:5x20mm (Axial Lead)
Current Rating:630 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 630-R

Detailed Description

Introducing our 5SFP series Glass Tube Fuse, designed for reliable circuit protection in a wide range of applications. This axial pigtail fuse features a 5x20mm case size, making it suitable for through hole mounting. With a fast-acting response time and a current rating of 630mA, it offers efficient protection against overcurrent events. Compliant with RoHS standards, this fuse is environmentally friendly. Its IEC Low Break design ensures safe and consistent performance, while the 250VAC voltage rating makes it suitable for various voltage levels. Trust in the quality and reliability of our Glass Tube Fuse for your circuit protection needs.