5SFP 8-R

Heilind Number:BEF5SFP 8-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5SFP 8-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x20mm, IEC Low Break, Quick Acting, 8A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5SFP 8-R
Series:5SFP
Case Size:5x20mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Fuse Material:Glass
Response Time:Fast Blow
Current Rating:8 A
Voltage Rating (AC):250 VAC
SKU:BEF5SFP 8-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5SFP series. With a 5x20mm Axial Pigtail case size, this quick-acting cartridge fuse is designed for through-hole mounting. Meeting IEC Low Break standards, it offers reliable protection with a fast blow response time. Rated for 8A current and 250VAC voltage, it ensures safety in various circuit applications. Trust this high-quality fuse for efficient circuit protection.