5ST 1-R

Heilind Number:BEF5ST 1-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 1-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 1-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):250 VAC
SKU:BEF5ST 1-R

Detailed Description

Discover the ideal solution for safeguarding your electrical circuits with our Series 5ST Glass Tube Fuse. Measuring 5x20mm, this cartridge fuse features a slow blow response time that ensures reliable protection against overcurrents. Rated for 1A at 250VAC, it is perfect for a wide range of applications. Designed to meet IEC Low Break standards and RoHS compliant, this fuse offers peace of mind in terms of safety and environmental responsibility. Install it easily with a holder for convenient maintenance. Trust in its quality construction and let it provide essential circuit protection for your devices.