5ST 10-R

Heilind Number:BEF5ST 10-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 10-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 10A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 10-R
Series:5ST
Case Size:5x20mm
Fuse Type:Cartridge
Mount Type:Holder
Fuse Material:Glass
Response Time:Slow Blow
Current Rating:10 A
Voltage Rating (AC):250 VAC
SKU:BEF5ST 10-R

Detailed Description

Introducing the 5ST series Glass Tube Fuse, a reliable component for safeguarding circuits with its low-breaking IEC rating and Time Lag response. With a compact 5x20mm case size, this cartridge fuse is designed for easy installation in holder mounts. Featuring a slow blow response time, it offers protection against overcurrents up to 10A, making it ideal for various applications. Compliant with RoHS regulations, this fuse ensures environmental responsibility while providing a voltage rating of 250VAC. Trust in the 5ST series for efficient circuit protection in your electronic projects.