5ST 1.25-R

Heilind Number:BEF5ST 1.25-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 1.25-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 1.25-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 1.25-R

Detailed Description

Enhance circuit protection with our 5x20mm Glass Tube Fuse. This Cartridge fuse, featuring a Slow Blow response time, is designed for Holder mounting and offers a current rating of 1.25A. With a voltage rating of 250VAC, it ensures reliable performance in various applications. Compliant with RoHS standards, this IEC Low Break Time Lag fuse guarantees both safety and environmental responsibility. Upgrade your fuse system with this essential component for optimal equipment protection.