5ST 1.6-R

Heilind Number:BEF5ST 1.6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 1.6-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.6 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 1.6-R

Detailed Description

Introducing our Glass Tube Fuse, part of the 5ST series, designed for efficient circuit protection. With a 5x20mm case size and a low break IEC rating, this fuse offers reliable performance in a compact form. Featuring a slow blow response time, it provides essential protection against overcurrent situations. Rated at 1.6A and capable of handling up to 250VAC, this fuse is ideal for a wide range of applications in the electronic and electrical industries. Trust in its quality and durability for safeguarding your circuits effectively.