5ST 160-R

Heilind Number:BEF5ST 160-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 160-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 160mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 160-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:160 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 160-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, designed for reliable circuit protection. This Cartridge fuse, with a Slow Blow response time, ensures the safe operation of your electronic devices. With a current rating of 160mA and voltage rating of 250 VAC, it meets IEC Low Break standards for enhanced performance. Suitable for use in fuse holders, this Time Lag fuse is RoHS compliant, guaranteeing environmental responsibility. Trust in its quality to safeguard your equipment against electrical overloads.