5ST 2-R

Heilind Number:BEF5ST 2-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 2-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 2-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 2-R

Detailed Description

Introducing our 5x20mm Glass Tube Fuse, part of the 5ST series. Designed for use in a cartridge holder, this IEC Low Break fuse features a slow blow response time, making it ideal for protecting electronic circuits from overcurrents. With a current rating of 2A and a voltage rating of 250VAC, it ensures reliable performance in various applications. RoHS compliant, this fuse prioritizes environmental responsibility. Trust in its time lag capabilities to safeguard your devices effectively.