5ST 200-R

Heilind Number:BEF5ST 200-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 200-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 200-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:200 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 200-R

Detailed Description

Discover the perfect solution for circuit protection with our Glass Tube Fuse, part of the 5ST series. Designed for use in holders, this 5x20mm cartridge fuse offers reliable performance with a slow blow response time. With a current rating of 200mA and a voltage rating of 250VAC, it meets IEC Low Break standards for enhanced safety. RoHS compliant and crafted with high-quality materials, this fuse is an essential component for safeguarding electronic devices. Explore our full range of fuses for all your circuit protection needs.