5ST 2.5-R

Heilind Number:BEF5ST 2.5-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 2.5-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 2.5-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 2.5-R

Detailed Description

Introducing the 5ST Series Glass Tube Fuse, a reliable solution for circuit protection. Measuring 5x20mm, this cartridge fuse is designed for use with a holder, ensuring easy installation. With a slow blow response time and a low break IEC rating, it offers optimal performance for various applications. Rated at 2.5A and 250VAC, it provides efficient protection against overcurrent situations. Additionally, it is RoHS compliant, meeting environmental standards. Trust in the 5ST Series for durable and compliant circuit protection.