5ST 250-R

Heilind Number:BEF5ST 250-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:5ST 250-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. 5ST 250-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:250 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEF5ST 250-R

Detailed Description

Introducing our Glass Tube Fuse, designed for reliable circuit protection in a variety of applications. With a 5x20mm case size and slow blow response time, it ensures optimal safety by offering a low break IEC rating. This 250mA cartridge fuse, suitable for holder mounting, is crafted with high-quality materials to guarantee longevity and performance. Rated for 250VAC, it provides essential protection against overcurrent events. Compliant with RoHS regulations, this fuse is not only effective but also environmentally friendly. Trust in our Glass Tube Fuse for dependable circuit safeguarding.